GBC17DKES

Heilind Number:SULGBC17DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKES

Detailed Description

Introducing the GBC17DKES, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, right-angle orientation and side hole mount type, it offers versatile installation options. The cantilever contact design with a pitch of 2.54mm guarantees secure connections. Suitable for industrial and electronic applications, the GBC17DKES operates efficiently in a wide temperature range from -65 to 125°C. With 34 positions and a compact form factor (13.97mm x 9.4mm), it provides ample connectivity while conserving space on the PCB. Trust in the GBC17DKES for superior performance in your next project.