| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DKET |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC17DKET |
GBC17DKET
| Heilind Number: | SULGBC17DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC17DKET, a high-performance PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With a 2.54mm pitch and Cantilever contact type, it offers secure and efficient board-to-board connectivity. The right-angle orientation and threaded mount type make installation easy, while the 34 positions and 700VAC voltage rating provide ample versatility for various circuit designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. Trust the GBC17DKET for your critical connectivity needs in aerospace, defense, and industrial applications.

