GBC17DKJD

Heilind Number:SULGBC17DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKJD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKJD

Detailed Description

Introducing the GBC17DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The 2-row design with 34 positions allows for versatile connectivity options. Its right-angle orientation and cantilever contact type make it ideal for space-constrained installations. The clearance hole mount type and thru-hole termination method ensure easy and secure assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact dimensions of 13.97mm in height and 9.4mm in width make it perfect for compact PCB designs. With Matte Tin termination plating, it guarantees excellent conductivity and corrosion resistance. Trust the GBC17DKJD for superior performance in your connectivity solutions.