GBC17DKJH

Heilind Number:SULGBC17DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKJH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKJH

Detailed Description

Introducing the GBC17DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and reliable connectivity. Engineered with PA9T and phosphor bronze materials, it offers superior durability and conductivity. The 0.1-inch pitch and cantilever contact type provide precise mating, while gold plating on the contacts guarantees optimal signal transmission. With a 700VAC voltage rating and 3A amperage, it meets stringent electrical requirements. The right-angle orientation and clearance hole mount type allow for flexible installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its 34 positions and 12.7mm tail length accommodate complex PCB layouts. With matte tin termination plating and a compact design, the GBC17DKJH is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.