GBC17DKJN

Heilind Number:SULGBC17DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKJN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKJN

Detailed Description

Introducing the GBC17DKJN, a high-performance female connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile connectivity options on PCBs. The cantilever contact type and right-angle orientation facilitate easy mating. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. Its termination method through hole and matte tin plating make for secure and durable connections. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet sturdy. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial and electronic applications. Trust the GBC17DKJN for robust and dependable board-to-board and card edge connections.