GBC17DKJS

Heilind Number:SULGBC17DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKJS

Detailed Description

Introducing the GBC17DKJS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of 34 positions each, with a pitch of 2.54mm (.1 in) for easy integration. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for a wide range of applications. The connector is mounted via side holes and terminated through holes, with a tail length of 12.7mm (.5 in) for secure attachment. Operating in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves valuable board space. The matte tin termination plating guarantees long-term reliability. Perfect for use in aerospace, military, or industrial settings, this connector, with its stringent quality standards, is a dependable solution for your connectivity needs.