GBC17DKMD

Heilind Number:SULGBC17DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKMD

Detailed Description

Introducing the GBC17DKMD, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. This female connector features two rows of 34 cantilever contacts made of PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment for seamless integration into your PCB layout. The clearance hole mount type and wire wrap termination method make installation quick and easy. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space without compromising on performance. Trust the GBC17DKMD for secure and efficient connections in your electronic designs.