GBC17DKMH

Heilind Number:SULGBC17DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKMH

Detailed Description

Introducing the GBC17DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage rating of 700VAC, it's suitable for power and signal transmission. The 2-row, 34-position design with a 2.54mm pitch offers versatile connectivity options. Engineered for efficiency, it features a clearance hole mount and wire wrap termination method, making installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Trust the GBC17DKMH for secure and durable board-to-board connections.