GBC17DKMI

Heilind Number:SULGBC17DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKMI

Detailed Description

Introducing SKU GBC17DKMI, a high-performance board to board PCB connector meticulously crafted for seamless connectivity in electronic devices. This female connector features two rows of 34 positions, ideal for intricate circuitry. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and longevity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is reliable even in demanding environments. Its threaded mount type and wire wrap termination method offer secure attachment and easy installation. Designed for efficiency, it boasts a straight orientation and a tail length of 14.22mm, fitting snugly into your assembly. With an operating temperature range of -65 to 125°C and matte tin termination plating for added durability, this connector is perfect for industrial and commercial applications. Whether it's for aerospace, telecommunications, or consumer electronics, the GBC17DKMI is the pinnacle of performance in connectivity solutions.