GBC17DKMS

Heilind Number:SULGBC17DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKMS

Detailed Description

The GBC17DKMS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal signal transmission even in harsh environments. The cantilever contact type and wire wrap termination method further enhance its durability and stability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The side hole mount type and straight orientation make installation easy, while the matte tin termination plating guarantees long-term performance. With a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. Ideal for applications where reliability is paramount, the GBC17DKMS is a dependable choice for your connectivity needs.