GBC17DKMT

Heilind Number:SULGBC17DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKMT

Detailed Description

SKU GBC17DKMT features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Its female gender, two rows, and cantilever contact type offer efficient connectivity in straight orientation. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and optimal performance even in harsh environments. The termination method of wire wrap and contact plating of gold provide secure and low-resistance connections. With 34 positions and a tail length of 14.22mm (.56 in), it accommodates multiple connections with ease. Operating temperature range of -65 to 125°C, matte tin termination plating, and a compact design make it suitable for various industrial and electronic applications. Upgrade your connectivity solutions with the GBC17DKMT connector.