GBC17DKND

Heilind Number:SULGBC17DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKND
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKND

Detailed Description

Introducing the GBC17DKND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 34 positions across 2 rows, it offers versatile connectivity options. The Cantilever contact type and Straddle orientation provide secure and efficient mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for rugged environments. Its clearance hole mount type and card extender termination method make installation easy. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures durability. Trusted for quality and performance, the GBC17DKND is ideal for mission-critical systems.