GBC17DKNH

Heilind Number:SULGBC17DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKNH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKNH

Detailed Description

Introducing the GBC17DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers dual-row configuration with 34 positions on a 2.54mm pitch, making it ideal for high-density circuitry. The Cantilever contact type and Card Extender termination method guarantee secure connectivity, while the clearance hole mount type allows for easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust, meeting the requirements of various industries including aerospace, defense, and telecommunications. Trust the GBC17DKNH for superior performance in your next PCB assembly project.