GBC17DKNI

Heilind Number:SULGBC17DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKNI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKNI

Detailed Description

The GBC17DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity. With a pitch of 2.54mm and 34 positions spread over 2 rows, it offers versatile and efficient PCB integration. The female connector, with a threaded mount type and card extender termination method, guarantees secure attachment. Contact plating in gold and termination in matte tin enhance conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The cantilever contact type and straddle orientation further optimize performance. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution. Ideal for industrial and high-reliability applications, the GBC17DKNI is a dependable choice for seamless PCB connections.