GBC17DKNN

Heilind Number:SULGBC17DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKNN

Detailed Description

The GBC17DKNN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With two rows of 34 cantilever contacts on a 2.54mm pitch, it offers exceptional connectivity in compact spaces. The orientation is straddle, making it suitable for card extender termination. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees durability in harsh environments. The connector's 15.37mm tail length and 13.97mm height provide easy installation on PCBs. Its matte tin termination plating enhances soldering integrity. Ideal for aerospace, defense, and industrial applications, the GBC17DKNN sets a new standard in performance and reliability.