GBC17DKRH

Heilind Number:SULGBC17DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKRH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKRH

Detailed Description

Introducing the GBC17DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector, featuring a female gender with two rows and 34 positions, offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is efficient and secure. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced durability. With a pitch of 2.54mm and cantilever contact type, signal integrity is maintained even in high-speed applications. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, ensures space-saving installation on PCBs. Termination plating with matte tin offers corrosion resistance. Perfect for aerospace, military, and industrial applications, the GBC17DKRH is a reliable solution for your connectivity needs.