GBC17DKRN

Heilind Number:SULGBC17DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKRN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKRN

Detailed Description

The GBC17DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures exceptional conductivity and durability. The 2.54mm pitch and 34 positions allow for reliable data transmission in complex electronic systems. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient performance even in harsh environments. Its cantilever contact type and straddle orientation provide secure connections, while the termination method of card extender simplifies installation. The compact design, with a connector height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained applications. Additionally, the matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial settings, the GBC17DKRN meets the highest standards of quality and reliability.