GBC17DKRS

Heilind Number:SULGBC17DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKRS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKRS

Detailed Description

Introducing the GBC17DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable and durable connectivity. Featuring two rows of 34 female contacts with a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type and straddle orientation make for secure and stable connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its side hole mount and card extender termination method with matte tin plating simplify installation. With a compact size of 13.97mm in height and 9.4mm in width, the GBC17DKRS is ideal for space-constrained applications. Trust in its high-quality construction and performance, making it a reliable choice for your connectivity needs.