GBC17DKRT

Heilind Number:SULGBC17DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKRT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKRT

Detailed Description

The GBC17DKRT connector is a high-performance component designed for reliable board-to-board or card edge connections in electronic systems. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures exceptional conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The 2-row design with 34 positions allows for versatile connectivity, while the threaded mounting and card extender termination method ensure secure and stable installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its cantilever contact type and straddle orientation further enhance performance. With a compact size, measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB while delivering high functionality. The matte tin termination plating offers additional protection against corrosion. Whether for industrial, aerospace, or telecommunications purposes, the GBC17DKRT connector guarantees reliable and efficient signal transmission.