GBC17DKSD

Heilind Number:SULGBC17DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKSD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKSD

Detailed Description

Introducing the GBC17DKSD, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 2.54mm, it offers seamless connectivity in a compact form factor. The contact material of Phosphor Bronze with Gold plating ensures optimal signal transmission, while its cantilever contact type guarantees secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation a breeze. With 34 positions and a straight orientation, it provides versatility in design layouts. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating enhances durability. Whether for industrial machinery or consumer electronics, the GBC17DKSD is the perfect choice for seamless board-to-board connections.