GBC17DKSI

Heilind Number:SULGBC17DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKSI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKSI

Detailed Description

The GBC17DKSI is a high-performance PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction with PA9T insulation and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure and stable connection. This female connector has two rows with 34 positions, allowing for versatile connectivity options. Its cantilever contact type and straight orientation provide easy mating and un-mating. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. With matte tin termination plating and compliance with RoHS standards, it offers enhanced environmental performance. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC17DKSI is a dependable choice for board-to-board and card edge connections.