GBC17DKSN

Heilind Number:SULGBC17DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKSN

Detailed Description

Introducing the GBC17DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage, this connector offers robust power transmission. The cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and no mounting design make installation easy. Operating at a wide temperature range of -65 to 125°C, it is suitable for various industries. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Trust the GBC17DKSN for superior performance in your electronic designs.