GBC17DKST

Heilind Number:SULGBC17DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKST

Detailed Description

Introducing the GBC17DKST, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1in) and featuring 34 gold-plated contacts made of PA9T & phosphor bronze, this connector ensures optimal conductivity and durability. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs, while its straight orientation and cantilever contact type facilitate easy mating. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The connector's rugged construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, makes it suitable for a wide range of industrial applications. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Upgrade your systems with the GBC17DKST and experience seamless performance in every connection.