| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGBC17DKUD |
GBC17DKUD
| Heilind Number: | SULGBC17DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DKUD |
| ECAD Model: |
Specifications
Detailed Description
GBC17DKUD features a female connector with PA9T housing and phosphor bronze contacts plated in gold, ensuring reliable power and signal transmission. With a low 3A amperage and 700VAC voltage rating, it's suitable for various applications. The connector has two rows with 34 cantilever contact positions, offering ample connectivity. Its clearance hole mount type and thru-hole termination method make installation easy. Operating between -65 to 125°C, it's durable in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Termination plating with matte tin enhances its longevity. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors category, is a versatile solution for your connectivity needs.

