GBC17DKUH

Heilind Number:SULGBC17DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKUH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKUH

Detailed Description

The GBC17DKUH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and phosphor bronze construction, this connector offers durability and excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. This connector, with a right-angle orientation and 34 positions spread across two rows, is perfect for compact PCB layouts. Its cantilever contact type and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. Measuring 13.97 mm in height and 9.4 mm in width, it provides a compact yet robust connectivity solution. The GBC17DKUH is ideal for applications that demand high performance and reliability in aerospace, defense, and industrial settings.