GBC17DKUN

Heilind Number:SULGBC17DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKUN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DKUN

Detailed Description

Introducing the GBC17DKUN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a compact design and right-angle orientation, it offers seamless integration in tight spaces. The 34-position, 2-row layout with a 2.54mm pitch provides ample connectivity options. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, it's suitable for use in diverse environments. The termination method of thru-hole with matte tin plating guarantees secure and lasting connections. Ideal for demanding applications in industries such as aerospace, telecommunications, and medical devices, the GBC17DKUN sets the standard for quality and reliability in connectivity solutions.