GBC17DKUT

Heilind Number:SULGBC17DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DKUT

Detailed Description

The GBC17DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of industrial and commercial electronics. The connector, with its cantilever contact type, offers secure mating and robust connectivity. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With 34 positions on two rows, it provides ample connectivity options. The connector's matte tin termination plating ensures solderability and longevity. Operating in temperatures ranging from -65 to 125°C, it is highly resilient. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The GBC17DKUT is a top choice for engineers seeking high-reliability connectivity solutions for their PCB designs.