GBC17DRAH

Heilind Number:SULGBC17DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRAH

Detailed Description

Introducing the GBC17DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 34 female contacts, this connector ensures secure and reliable connections in your electronic systems. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type and right-angle orientation offer flexibility in installation. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating and a tail length of 3.18mm (.125 in) ensures easy and stable soldering. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the GBC17DRAH is ideal for space-constrained applications. Trust in this connector for reliable performance in your electronic designs.