GBC17DRAI

Heilind Number:SULGBC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRAI

Detailed Description

GBC17DRAI - Introducing the GBC17DRAI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and threaded mount type offers secure and stable connectivity. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. The 2.54mm pitch and 34 positions allow for versatile PCB integration. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width, it saves space on the PCB. The matte tin termination plating enhances solderability. Classified under Hi-Rel connectors, the GBC17DRAI is ideal for aerospace, defense, and other mission-critical applications. Trust in its performance and quality, as it's part of our extensive range of connectors designed for excellence.