GBC17DRAN

Heilind Number:SULGBC17DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DRAN

Detailed Description

The GBC17DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 34 female contacts, it offers reliable connectivity in electronic systems. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. Operating at a maximum voltage of 700VAC, this connector is suitable for high-power applications. Its full bellow contact type ensures secure mating, while the right-angle orientation allows for space-saving installation. With a termination method of thru-hole and termination plating of matte tin, the GBC17DRAN guarantees robust and long-lasting performance even in harsh environments, with an operating temperature range of -65 to 125°C. At a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it offers a compact solution for PCB connections. Trusted in hi-rel industries, this connector is essential for ensuring seamless and reliable electronic connectivity.