GBC17DRAS

Heilind Number:SULGBC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRAS

Detailed Description

Introducing the GBC17DRAS Board to Board PCB Connector, a high-performance component designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent performance requirements. The female connector with two rows and right-angle orientation offers versatility in PCB assembly. With gold-plated contacts and matte tin termination, it guarantees excellent signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for both commercial and industrial use. The 34-position connector with a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in) provides ample connectivity options. Ideal for high-speed data transmission and power applications, the GBC17DRAS is a reliable solution for your connectivity needs.