GBC17DREH-S13

Heilind Number:SULGBC17DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DREH-S13

Detailed Description

Introducing the GBC17DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The female connector with two rows and 34 positions, along with a pitch of 2.54mm, facilitates efficient PCB connections. Utilizing gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trusted for its high reliability and performance, the GBC17DREH-S13 is the perfect choice for advanced electronic systems.