GBC17DREH

Heilind Number:SULGBC17DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DREH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DREH

Detailed Description

The GBC17DREH PCB connector offers reliable performance in high-reliability applications. Featuring a durable construction with PA9T and phosphor bronze materials, this female connector is designed for a maximum amperage of 3A and can withstand up to 700VAC. With two rows of contacts and a pitch of 2.54mm, it allows for efficient signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method utilizes eyelets for secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. With a straight orientation and 34 positions, it provides ample connectivity options. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. Overall, the GBC17DREH is a versatile and high-performance connector for board-to-board and card edge connections in demanding electronic systems.