GBC17DREI

Heilind Number:SULGBC17DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DREI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DREI

Detailed Description

Featuring a robust design, the GBC17DREI connector offers reliable performance for high-reliability applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power transmission in various electronic systems. The connector's female gender, threaded mount type, and eyelet termination method provide secure and stable connections. Meeting the stringent operating temperature range of -65 to 125°C, it guarantees functionality in harsh environments. Its 34 positions, arranged in two rows with a pitch of 2.54mm, accommodate multiple signal transmissions. The gold-plated phosphor bronze contacts with full bellow design offer low contact resistance and high signal integrity. With a compact connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB applications. The matte tin termination plating ensures solderability and longevity. Suitable for board-to-board and card edge connections, the GBC17DREI is a versatile component for demanding electronic assemblies.