GBC17DREN-S13

Heilind Number:SULGBC17DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DREN-S13

Detailed Description

The GBC17DREN-S13 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity with a low voltage drop. Its female gender, 2-row design, and 34 positions make it ideal for complex circuit setups. The termination method of Card Extender allows for easy installation, while the Full Bellow contact type guarantees a secure connection. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact size, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The Matte Tin termination plating ensures long-term durability. Whether used in aerospace, telecommunications, or industrial applications, the GBC17DREN-S13 is a reliable choice for high-density interconnect solutions.