GBC17DREN

Heilind Number:SULGBC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DREN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DREN

Detailed Description

Introducing the GBC17DREN Board to Board PCB Connector, a cutting-edge solution for high-performance electronic connections. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity. With a current rating of 3A and voltage capacity of 700VAC, it's perfect for demanding applications. The 2-row design with 34 positions offers ample connectivity options, while the straight orientation and eyelet termination method simplify installation. Gold-plated contacts and matte tin plating guarantee optimal signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments. Trust in the GBC17DREN for seamless board-to-board connections that meet the highest standards of performance and reliability.