GBC17DRES

Heilind Number:SULGBC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRES

Detailed Description

The GBC17DRES connector is a high-performance component designed for demanding applications in aerospace, defense, and industrial sectors. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. Featuring a gendered female design with two rows and side hole mounting, it offers versatility in installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its full bellow contact type and straight orientation further enhance signal integrity. With 34 positions and a tail length of 5.72mm, it accommodates complex connections with ease. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating complies with RoHS regulations, making it environmentally friendly. As part of the hi-rel category, it meets stringent quality standards for reliable performance. Perfect for board-to-board and card edge connections, the GBC17DRES is a crucial component in mission-critical systems.