GBC17DRMD

Heilind Number:SULGBC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRMD

Detailed Description

Introducing the GBC17DRMD, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows, each with 34 contact positions, allowing for secure and efficient connections. The PA9T housing and Phosphor Bronze contacts with Gold plating ensure excellent conductivity and durability. With a pitch of 2.54mm (.1in) and a clearance hole mount type, it offers easy installation. The wire wrap termination method and loop bellow contact type further enhance its versatility. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained environments. Trust in the GBC17DRMD for seamless and robust connectivity in your PCB projects.