GBC17DRMH-S288

Heilind Number:SULGBC17DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRMH-S288

Detailed Description

Introducing the GBC17DRMH-S288, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. The female connector, with two rows and 34 positions, offers versatile mounting options with a clearance hole and termination via card extender. Its gold-plated phosphor bronze contacts and loop bellow design guarantee optimal signal integrity over time. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for critical applications where durability is paramount. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 13.84mm, it provides efficient and secure connections on PCBs. With matte tin termination plating and a straddle orientation, the GBC17DRMH-S288 is a top choice for high-reliability systems that demand uncompromising performance.