GBC17DRMH

Heilind Number:SULGBC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRMH

Detailed Description

The GBC17DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The female connector has two rows with a total of 34 positions, making it suitable for various connection requirements. Its clearance hole mount type and wire wrap termination method allow for easy and secure installation. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating provides excellent solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in telecommunications equipment, medical devices, or industrial machinery, the GBC17DRMH guarantees high performance and durability.