GBC17DRMI

Heilind Number:SULGBC17DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DRMI

Detailed Description

The GBC17DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with a pitch of 2.54mm, this connector ensures reliable connectivity in a compact form. With a straight orientation, threaded mount type, and wire wrap termination method, it offers ease of installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while its loop bellow contact type accommodates 34 positions across 2 rows, each with a 3A current rating and 700VAC voltage. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it meets the needs of various PCB connectivity requirements. Whether for aerospace, defense, or industrial applications, the GBC17DRMI delivers reliable performance.