GBC17DRMS

Heilind Number:SULGBC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRMS

Detailed Description

Introducing the GBC17DRMS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This dual-row connector features a female gender, side hole mount type, and wire wrap termination method, ensuring secure attachment. With a pitch of 2.54mm (.1 in) and contact material of phosphor bronze plated with gold, it offers excellent conductivity and durability. The loop bellow contact type and straight orientation make it easy to integrate into circuit boards, while the 700 VAC voltage rating and 3A amperage ensure safe and stable power transmission. With 34 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating offers further protection against corrosion. Whether used in industrial equipment, telecommunications devices, or other electronic systems, the GBC17DRMS guarantees superior performance. Trust in this connector for seamless and dependable connectivity in your projects.