GBC17DRMT-S288

Heilind Number:SULGBC17DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRMT-S288

Detailed Description

Introducing the GBC17DRMT-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction with gold plating, this connector offers exceptional conductivity and durability. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type ensure secure and stable connections. Utilizing a card extender termination method and loop bellow contact type, it facilitates seamless signal transfer. With 34 positions and a pitch of 2.54mm, it's perfect for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating enhances corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for industrial machinery or consumer electronics, the GBC17DRMT-S288 is the ideal choice for your connectivity needs.