GBC17DRMT

Heilind Number:SULGBC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRMT

Detailed Description

The GBC17DRMT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 in) and 34 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and wire wrap termination method provide secure and robust installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for various industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm (.56 in) and compact dimensions of 9.4mm (.37 in) width and a connector height of 15.49mm (.61 in), it's space-efficient. The Matte Tin termination plating ensures compliance with RoHS regulations. Perfect for applications requiring high reliability and performance, the GBC17DRMT is a top choice in the world of connectors.