GBC17DRSH

Heilind Number:SULGBC17DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRSH

Detailed Description

The GBC17DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female connectors with a total of 34 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Operating at up to 700VAC and 3A, this connector is suitable for power and data-intensive systems. Its straight orientation and clearance hole mount type offer easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. The loop bellow contact type provides secure connections, while the compact size, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GBC17DRSH is a top choice for high-reliability connectivity solutions.