| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC17DRSI |
GBC17DRSI
| Heilind Number: | SULGBC17DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC17DRSI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows of Loop Bellow contacts made of PA9T and Phosphor Bronze with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for 34 positions, accommodating various connectivity needs. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Trust the GBC17DRSI for efficient and long-lasting connections in your electronic systems.

