GBC17DRSN

Heilind Number:SULGBC17DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRSN

Detailed Description

Introducing the GBC17DRSN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 34 female contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent signal integrity and power transmission capabilities. The loop bellow contact type and straight orientation make it suitable for compact designs. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Termination through hole with matte tin plating ensures secure and durable connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, military, or industrial applications, the GBC17DRSN is a dependable solution for your connectivity needs.