GBC17DRSS

Heilind Number:SULGBC17DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DRSS

Detailed Description

Introducing the GBC17DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows, it offers versatility in circuit board assembly. The side hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type and straight orientation enhance stability. Boasting 34 positions and a pitch of 2.54mm, this connector is ideal for complex PCB layouts. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures performance in harsh environments. Measuring .61 inches in height and 9.4mm in width, with a tail length of .19 inches, it provides a compact yet robust solution. The matte tin termination plating offers durability and corrosion resistance. Whether in aerospace, defense, or industrial applications, the GBC17DRSS is the perfect choice for reliable and high-speed board-to-board connections.