GBC17DRST-S288

Heilind Number:SULGBC17DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DRST-S288

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GBC17DRST-S288 connector is designed for high-performance applications. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector offers two rows of 34 positions each, allowing for versatile connectivity. The threaded mount type and card extender termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts ensure optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of only .61 inches and a width of 9.4 mm, makes it space-efficient on circuit boards. With matte tin termination plating and compliance with industry standards, this connector is a dependable choice for board-to-board and card edge connections in various electronic devices.