GBC17DRST

Heilind Number:SULGBC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DRST

Detailed Description

Introducing the GBC17DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Its threaded mounting and straight orientation make installation easy, while the 2.54mm pitch and 34 positions cater to versatile connectivity requirements. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for use in harsh industrial settings. With its compact dimensions of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. The GBC17DRST is the perfect choice for engineers and manufacturers seeking a rugged and dependable interconnection solution.